Pepperl+Fuchs 240799-100000 Sensor Connector M8 3-Pin 20m Cable Socket

Image Representative of Range

Pepperl+Fuchs 240799-100000 Sensor Connector M8 3-Pin 20m Cable Socket

MPN
240799-100000
EAN-13
4050143187836
Order Code
10-2357
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.28 £37.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pepperl+Fuchs' 240799-100000 V3-GM-20M-PUR sensor/actuator connector is a pre-fabricated unit featuring a durable 20-metre cable with three pins. This robust connector is ideal for reliable data transmission in industrial automation environments. Typical applications include connecting sensors or actuators to control systems in various machinery and automation systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 20m
Type Sensor/actuator connector (pre-fab)
Cable diameter (details) 0.25mm²
Cable Ø 4.3mm
Coding A
Coil Voltage 60V DC
IP Rating IP68
Jacket Material PUR
Misc Attribute V3-GM-20M-PUR
Nominal Current 3A
Nominal current - rounded value 3A
Number of Poles 3
Seal Type Screw-on
Terminals 3
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot