Pepperl+Fuchs --Conrad Sensor/actuator connector (pre-fab) 659175

Pepperl+Fuchs provides a range of sensor/actuator connectors designed for reliable connectivity in industrial applications, including right angle and standard plug configurations with varying lengths and pin counts.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Cable Colour Connector 2 Cable Length Colour Type Length Connection Side A Connection Side B Contact Material Cable Diameter Contact surface Cable diameter (details) Max. temperature IP Rating Maximum Temperature Jacket Material Min. temperature Minimum Operating Temperature No. of pins
Pepperl+Fuchs 200860 Sensor/actuator connector M12 Plug, right angle 5m 4 pins
Pepperl+Fuchs 200860 Sensor/actuator connector M12 Plug, right angle 5m 4 pins
Standard range
Order code: 17-1851
MPN: 200860

Despatched within 4 working days - 5 in stock
1+ £50.93
Price per unit Ex VAT
Grey 5.00m Grey V1-W-5M-PUR-ABG-V1-W M12 socket, right angle M12 plug, right angle CuSn Au +100°C +100°C -25°C -25°C 4
Pepperl+Fuchs 240775-0045 Sensor/actuator connector 2.5m 4 pins RJ 1 pc
Pepperl+Fuchs 240775-0045 Sensor/actuator connector 2.5m 4 pins RJ 1 pc
Standard range
Order code: 17-1858
MPN: 240775-0045

Despatched within 4 working days - 4 in stock
1+ £19.30
Price per unit Ex VAT
M12 M12 Black Sensor/actuator connector (pre-fab) 2.5m 4.8mm 0.34mm² IP68, IP69 PVC
Pepperl+Fuchs 240775-0046 Sensor/actuator connector M12 Plug 5m 8 pins RJ
Pepperl+Fuchs 240775-0046 Sensor/actuator connector M12 Plug 5m 8 pins RJ
Standard range
Order code: 17-1859
MPN: 240775-0046

Despatched within 4 working days - 4 in stock
1+ £51.34
Price per unit Ex VAT
M12 M12 Black V19-G-BK5M-PUR-U-V19-G 5m CuSn Au +90°C +90°C -40°C -40°C 8

Trustpilot