Pepperl+Fuchs 200860 Sensor/actuator connector M12 Plug, right angle 5m 4 pins

MPN
200860
EAN-13
4050143023059
Order Code
17-1851
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pepperl+Fuchs 200860, also referenced as 2230259, is a sensor/actuator connector with an M12 plug design, featuring a right-angle configuration and a cable length of 5 metres. It includes four pins, which facilitate secure and efficient electrical connections for sensors and actuators commonly used in automation and control systems. The compact right-angled form factor of this connector is particularly suitable for installations where space is constrained, ensuring optimal routing of cables. This product is typically employed in industrial automation applications such as factory automation, where reliable signal transmission is necessary for system performance and integrity. Designed to meet the rigorous demands of industrial environments, this connector combines versatility and robustness, offering a dependable solution for connecting various industrial equipment.
Type V1-W-5M-PUR-ABG-V1-W
Cable Colour Grey
Cable Length 5.00m
Colour Grey
Connection Side A M12 socket, right angle
Connection Side B M12 plug, right angle
Contact Material CuSn
Contact surface Au
Content 1
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
No. of pins 4
Nominal Current 4A
Nominal Voltage 250V DC/AC
Product Type Sensor/actuator connector
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot