Pepperl+Fuchs 240775-0045 Sensor/actuator connector 2.5m 4 pins RJ 1 pc

MPN
240775-0045
EAN-13
4050143152681
Order Code
17-1858
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pepperl+Fuchs 240775-0045 offers a robust sensor/actuator connector ideally designed for reliable industrial connectivity solutions. With a length of 2.5 metres, this 4-pin connector features an RJ connection that ensures secure data transmission in automation environments. The cable is designed to withstand challenging conditions typically encountered in factory automation, robotics, and machine building. This product is equivalent to the alternate description 2629485, adhering to stringent quality standards and facilitating the seamless integration of sensor-based systems. Its durable construction ensures longevity and performance, making it suitable for demanding engineering applications where robust signal integrity is required.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Cable diameter (details) 0.34mm²
Content 1
IP Rating IP68, IP69
Jacket Material PVC
Nominal Current 4A
Nominal Voltage 250V DC/AC
Product Type Sensor/actuator connector (pre-fab)
Seal Type Screw-on
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot