Pepperl+Fuchs 240775-0046 Sensor/actuator connector M12 Plug 5m 8 pins RJ

MPN
240775-0046
EAN-13
4050143038015
Order Code
17-1859
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pepperl+Fuchs 240775-0046 is a high-quality sensor/actuator connector designed with an M12 plug, offering secure connectivity in industrial applications. This product variant, also listed under the alternate description 2232996, features a robust five-metre cable and eight-pin configuration to support complex signal and power transmission needs. The connector is ideally suited for environments requiring reliable electronic communication and data exchange, such as in automation systems and machinery that demand precise control and signal integrity. Its durable design ensures long-term performance in demanding settings, making it a key component for engineering professionals focused on system reliability and efficiency.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type V19-G-BK5M-PUR-U-V19-G
Contact Material CuSn
Contact surface Au
Content 1
Max. temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
No. of pins 8
Nominal Current 2A
Nominal Voltage 30V DC/AC
Product Type Sensor/actuator connector
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot