Pepperl+Fuchs 213224 LA31 Sensor Series Compact Robust Visible LED

Image Representative of Range

Pepperl+Fuchs 213224 LA31 Sensor Series Compact Robust Visible LED

MPN
213224
EAN-13
2050000795480
Order Code
12-6512
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £129.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Pepperl+Fuchs LA31/LK31/25/31/115 SET2 is a photoelectric sensor with fixed cable connectivity and a two-metre reach. This one-way light barrier is designed for precise light beam detection, ideal for detecting movement or proximity in industrial settings. Commonly utilised in automation systems, it provides reliable light switching capabilities.
Type One-way light barrier
Wavelength 630nm
Max Range 30m
Operating Voltage N/A
Outputs Relay contact 1 transducer
Switching Frequency N/A
Cable Length 2.00m
Connection Fixed cable 2m
Connector Cable, open end
Contact Type 1 change-over
Functions Light-ON
IP Rating IP67
Misc Attribute LA31/LK31/25/31/115 SET2
Range 0 - 30m
Range (min.) (open area) 0m
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot