Pepperl+Fuchs 212697 Inductive Sensor 8mm PNP NO 10-30V 200mA

Image Representative of Range

Pepperl+Fuchs 212697 Inductive Sensor 8mm PNP NO 10-30V 200mA

MPN
212697
EAN-13
2050006343449
Order Code
10-2347
Country of Origin
Sri Lanka
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £141.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Pepperl+Fuchs inductive sensor, model NEB8-12GM50-E2-V1, is designed for high-precision proximity detection applications. This sensor is ideal for use in industrial automation systems, providing reliable and efficient proximity switching. As a robust and reliable proximity detector, it serves well in manufacturing environments where non-contact object detection is essential.
Type Inductive sensor
Connector Plug
Enclosure material Brass
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute NEB8-12GM50-E2-V1
Operating Voltage 10 - 30 V
Outputs PNP
Switching distance (max.) 8mm
Switching Frequency 400Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot