PENTATECH 24224 KA25 Dummy Camera Aluminium Outdoor Flashing LED

MPN
24224
Brand
PENTATECH
EAN-13
4015162242249
Order Code
10-2314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.22 £31.63
10+ £30.51
50+ £30.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PENTATECH's 24224 dummy camera features a realistic design with a flashing LED to deter potential intruders. This fake CCTV camera is ideal for enhancing security presence in homes or businesses without the cost of a functional system. It is suitable for indoor and outdoor use, providing a convincing lookalike appearance.
Type Dummy camera
(Ø) 78mm
CCTV cam features with flashing LED
Depth 172mm
Dimensions (Ø x D) 78 mm x 172 mm
Enclosure material Aluminium

Reviews

Be the first to submit a review

Trustpilot