PENTATECH 24221 Dummy Camera: Realistic Flashing LED Ceiling Mount

Image Representative of Range

PENTATECH 24221 Dummy Camera: Realistic Flashing LED Ceiling Mount

MPN
24221
Brand
PENTATECH
EAN-13
4015162242218
Order Code
10-2312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.27 £8.73
10+ £8.19
50+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The PENTATECH 24221 dummy camera is designed to deter potential intruders with its realistic appearance and flashing LED. This fake camera, useful for enhancing security presence without the cost of real CCTV, is an ideal solution for home or business environments. The camera's lookalike design provides visual deterrence, making it a practical addition to any security system.
Type Dummy camera
(Ø) 91mm
CCTV cam features with flashing LED
Dimensions (Ø x H) 91 mm x 67 mm
Enclosure material ABS plastic
Height 67mm

Reviews

Be the first to submit a review

Trustpilot