PENTATECH 23003 WA03 Water Leak Detector with External Sensor Battery-Powered

MPN
23003
Brand
PENTATECH
EAN-13
4015162230031
Order Code
10-2311
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The PENTATECH 23003 Water Leak Detector is a battery-powered device designed to identify water leaks promptly. Key features include an external sensor, ensuring timely detection even in hard-to-reach areas. It is ideal for domestic use, helping to prevent water damage in basements, bathrooms, and kitchens.
Type Water leak detector
Display Type N/A
Depth 24mm
Dimensions (W x H x D) 56 x 104 x 24 mm
Height 104mm
Power supply (LOV) battery-powered
Sound pressure 90dB
Weight 0.07
Width 56mm

Reviews

Be the first to submit a review

Trustpilot