Peddinghaus 5146011250 Soft Face Attachment Durable Rubber 1250g DIN 6475

Image Representative of Range

Peddinghaus 5146011250 Soft Face Attachment Durable Rubber 1250g DIN 6475

MPN
5146011250
Brand
Peddinghaus
EAN-13
4016134505034
Order Code
10-2180
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.24kg(2.75lb) 1000g 1500g 2000g
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus 5146011250 soft face attachment is a high-quality component for handheld tools, designed to provide reduced surface damage during use. Its main attributes include durability and a gentle contact surface, making it ideal for tasks requiring precision and care. This attachment is typically used in situations where protecting the workpiece from marring is crucial.
Type Soft face attachment
Weight 1.24kg(2.75lb)
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot