Peddinghaus 5039982000 Ball-peen Hammer 2000g ULTRATEC Shaft Durable

MPN
5039982000
Brand
Peddinghaus
EAN-13
4016134506833
Order Code
10-2143
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £41.17
10+ £40.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus 5039982000 Ball-peen hammer is a robust handheld tool weighing 2230 g and measures 365 mm. Known for its durability, this hand tool is ideal for shaping metal and peening rivets. The Peddinghaus 5039982000 Ball-peen hammer 1 pc(s) is a reliable choice for metalworking tasks.
Type Ball Pein Hammer
Weight 2230g
Handle Material Ultratec 3-K
Head Material Metal
Length 365mm

Reviews

Be the first to submit a review

Trustpilot