Peddinghaus 5039980035 Duo Ultratec Soft Face Ball-Peen Hammer 550g 400mm

MPN
5039980035
Brand
Peddinghaus
EAN-13
4016134010309
Order Code
10-2136
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £28.43
50+ £28.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus Duo Ultratec 5039980035 is a handheld tool featuring a soft face ball-peen hammer design. Weighing 550 g and measuring 400 mm, this hand tool is ideal for delicate metalwork and precision tasks. It's typically used in applications where reducing marking on the work surface is essential.
Type Soft Face Hammer
Weight 550g
Head Material Metal
Length 400mm

Reviews

Be the first to submit a review

Trustpilot