Peddinghaus 5039980027 Duo Ultratec Soft Face Ball-Peen Hammer 490g

MPN
5039980027
Brand
Peddinghaus
EAN-13
4016134010354
Order Code
10-2134
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.89 £27.96
10+ £26.64
50+ £26.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus Duo Ultratec 5039980027 is a soft face ball-peen hammer weighing 490 g with a 100 mm head, ideal for delicate work due to its non-marring surface. Manufactured by Peddinghaus, this hand tool is designed to reduce damage to materials and surfaces when striking. It is commonly used for light metalworking, jewellery making, and assembly tasks.
Type Soft Face Hammer
Weight 490g
Head Material Metal
Length 100mm

Reviews

Be the first to submit a review

Trustpilot