Peddinghaus 5039.02.1500 Ball-Peen Hammer 1500g DIN 1041

Image Representative of Range

Peddinghaus 5039.02.1500 Ball-Peen Hammer 1500g DIN 1041

MPN
5039.02.1500
Brand
Peddinghaus
EAN-13
4016134501807
Order Code
12-6475
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.73 £25.27
10+ £24.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Peddinghaus 5039.02.1500 Ball-peen hammer, weighing 1500 g, is a high-quality hand tool conforming to DIN 1041 standards. Known for its durability, it is ideal for metalworking tasks such as peening and shaping metals. Often used by blacksmiths and machinists, this tool is essential for various industrial applications.
Type Ball Pein Hammer
Weight 1500g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot