Peddinghaus 5039.02.0500 Ball-Peen Hammer 500g DIN 1041

Image Representative of Range

Peddinghaus 5039.02.0500 Ball-Peen Hammer 500g DIN 1041

MPN
5039.02.0500
Brand
Peddinghaus
EAN-13
4016134501760
Order Code
12-6472
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.85 £11.77
10+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Peddinghaus 5039.02.0500 ball-peen hammer weighs 500 grams and conforms to DIN 1041 standards. It is designed for metalworking tasks such as rounding off edges and driving punches and chisels. This handheld tool is essential for craftsmen requiring precision and durability.
Type Ball Pein Hammer
Weight 500g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot