Peddinghaus 5039.02.0200 Ball-Peen Hammer 200g DIN 1041 1 piece

Image Representative of Range

Peddinghaus 5039.02.0200 Ball-Peen Hammer 200g DIN 1041 1 piece

MPN
5039.02.0200
Brand
Peddinghaus
EAN-13
4016134501739
Order Code
12-6470
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £9.79
10+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Peddinghaus 5039.02.0200 is a ball-peen hammer weighing 200 grams, compliant with DIN 1041 standards. This reliable handheld tool is ideal for metalworking tasks such as shaping metal and driving punches. It is crafted with precision to provide durability and efficiency for various professional applications.
Type Ball Pein Hammer
Weight 200g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot