Peddinghaus 5037020032 Nylon Hammer Size 3 32mm Ash Handle Steel Core

Image Representative of Range

Peddinghaus 5037020032 Nylon Hammer Size 3 32mm Ash Handle Steel Core

MPN
5037020032
Brand
Peddinghaus
EAN-13
4016134501494
Order Code
10-2099
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1950g 210g 300g 310g 380g
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Peddinghaus manufactures the 5037020032 nylon hammer, a durable and efficient hand tool. This lightweight nylon hammer is ideal for tasks requiring a non-marring surface. Perfect for woodworking, metalworking, and delicate assembly tasks.
Type Nylon & Plastic Hammers
Weight 310g
Handle Material Ash
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot