Peddinghaus 5037020027 Nylon Hammer 27mm Ash Handle Steel Centre

Image Representative of Range

Peddinghaus 5037020027 Nylon Hammer 27mm Ash Handle Steel Centre

MPN
5037020027
Brand
Peddinghaus
EAN-13
4016134501487
Order Code
10-2098
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1950g 210g 300g 310g 380g
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Peddinghaus Nylon Hammer 5037020027 features a durable nylon construction ideal for delicate work. Designed for precise control, it is perfect for tasks requiring a gentle touch without damaging surfaces. This reliable hand tool is a must-have for craftspeople and trades requiring soft striking tools.
Type Nylon & Plastic Hammers
Weight 210g
Handle Material Ash
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot