Peddinghaus 5036040050 Soft-face Hammer 840g 315mm Non-Recoil Steel-Filled

MPN
5036040050
Brand
Peddinghaus
EAN-13
4016134506338
Order Code
10-2095
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £35.20 £29.92
10+ £28.51
50+ £28.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Peddinghaus 5036040050 soft-face hammer is a handheld tool weighing 840 g with a length of 315 mm. Ideal for delicate surfaces, it minimises damage while striking. Typically used in assembly tasks and precision work, it offers controlled impact.
Type Soft Face Hammer
Weight 840g
Head Material Steel
Length 315mm

Reviews

Be the first to submit a review

Trustpilot