Peddinghaus 5036.04.0045 Soft-Face Hammer Kickback-Free Precision 620g

Image Representative of Range

Peddinghaus 5036.04.0045 Soft-Face Hammer Kickback-Free Precision 620g

MPN
5036.04.0045
Brand
Peddinghaus
EAN-13
4016134506321
Order Code
12-6468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Peddinghaus 5036.04.0045 soft-face hammer is kickback-free and weighs 620g. It is a hand tool ideal for tasks requiring controlled force without damaging surfaces. This tool is commonly used in assembly work and by professionals who need precision handling.
Type Soft Face Hammer
Weight 620g
Head Material Steel
(Ø) 45mm

Reviews

Be the first to submit a review

Trustpilot