Peddinghaus 160530000 Bossing mallet 460g 260mm 1 piece

MPN
160530000
Brand
Peddinghaus
EAN-13
4016134002915
Order Code
17-1831
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Peddinghaus 160530000 is a precision-engineered bossing mallet designed for professionals requiring reliable hand tools for metal shaping tasks. Weighing 460 grams and measuring 260 millimetres in length, this mallet provides an optimal balance of weight and manoeuvrability for intricate metalworking applications. The mallet’s robust construction ensures durability and longevity, making it a dependable choice for engineers and craftsmen involved in activities such as sheet metal forming and sculptural metalwork. Ideal for use in settings where precise manipulation of metal surfaces is essential, the Peddinghaus bossing mallet is a quintessential tool for achieving smooth, even finishes without damaging the material. As a part of the Peddinghaus array of high-quality hand tools, it stands out for its practical design and functionality in professional workshops.
Type Bossing mallet
Weight 300g
Handle Material Wood
Head Material Metal
Length 260mm

Reviews

Be the first to submit a review

Trustpilot