Peddinghaus 113010015 Beavers Bar Nail Iron Extra Flat 15 Inches 380 mm

MPN
113010015
Brand
Peddinghaus
EAN-13
4016134004995
Order Code
10-2081
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Peddinghaus 113010015 is an extra flat pry bar measuring 15 inches or 380 mm. It is typically used for prying and lifting applications such as removing nails or separating components. This tool, featuring a chisel-like edge, is ideal for precision tasks in construction and demolition.
Type Pry & Wrecking Bars
Overall Length 380mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot