Peddinghaus 101512000 crowbar curved edge 2000 mm

MPN
101512000
Brand
Peddinghaus
EAN-13
4016134001802
Order Code
17-1829
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.08 £52.77
10+ £51.18
50+ £51.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Peddinghaus 101512000 is a robust 2000 mm crowbar with a curved edge, designed for heavy-duty applications where substantial leverage and precision are required. Engineered for durability, the crowbar's formidable length and carefully crafted curvature provide optimal force distribution, making it ideal for prying apart materials, removing nails, and positioning heavy objects with precision. Its construction is tailored for tasks such as demolition work, construction site operations, and industrial maintenance, where reliable performance and strength are paramount. Made from high-grade materials, this tool is indispensable for engineers who demand efficiency and durability in their equipment.
Type Crowbar
Diameter 30mm
Dimensions (Ø x L) 30 mm x 2000 mm
Length 2000mm
Product Type Crowbar
Weight 11000g

Reviews

Be the first to submit a review

Trustpilot