PCE Instruments PCE-VT 3700 Vibration Tester for Quick Maintenance Checks

MPN
PCE-VT 3700
EAN-13
4250348722669
Order Code
10-2057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £713.04 £608.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PCE Instruments PCE-VT 3700 is a vibration tester known for its 2% accuracy in measuring vibrations. This device is equipped with vibration sensors, making it ideal for monitoring and analysing mechanical conditions in machinery. Typical applications include maintenance and diagnostics in industrial settings to prevent equipment malfunctions.
Type Vibration tester
Reading range Accel: 0 to 399.9 m/s2, Velocity: 0. to 399.9mm/s, Displacement: 0 to 3.9mm
Accuracy Class 2%
Communication Protocol DIN plug 5-pin
Dimensions (L x W x H) 85 x 32 x 165 mm
Display LCD
Height 165mm
Length 85mm
Minimum object size 1cm
Weight 170g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot