PCE Instruments Pce-St 2 Temperature Sensor 0-200°C With Immersion Probe

MPN
PCE-ST 2
EAN-13
4250348733542
Order Code
17-1821
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.32 £31.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

PCE Instruments PCE-ST 2 is an advanced temperature sensor with the manufacturer's part number 3192944. This thermometer is designed to measure temperatures ranging from 0 to 200 °C and is equipped with an immersion probe that provides rapid readings within seconds, making it suitable for applications requiring prompt and accurate thermal assessments. The robust construction ensures reliable performance in both laboratory and industrial settings, where precise temperature monitoring is essential. Typical engineering applications include monitoring fluid temperatures in chemical processes, evaluating thermal exchange systems, and conducting controlled environment experiments. Its compatibility with a variety of industries makes it an indispensable tool for professionals requiring exact temperature data.
Type Temperature sensor
Maximum Temperature Measurement 200°C
Accuracy 1%
Dimensions (L x W x H) 166 x 55 x 16 mm
Height 16mm
Length 166mm
Maximum Temperature 200°C
Min. temperature 0°C
Power Supply AA battery (1x)
Probe Length 120mm
Product Type Temperature sensor
Resolution 0.1°C
Response Time 2s
Sensor Version fitted
Weight 84.5g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot