PCE Instruments PCE-RT 1200BT Surface Roughness Tester with Bluetooth

MPN
PCE-RT 1200BT
EAN-13
4250348722812
Order Code
10-2032
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1734.54 £1481.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/09/2026

PCE Instruments PCE-RT 1200BT is a precise surface roughness tester equipped with Bluetooth connectivity for seamless data transfer. It is designed for accurately measuring surface textures in industrial and quality control applications. This device is ideal for use in engineering, manufacturing, and maintenance environments where surface quality is critical.
Type Surface roughness tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 150 x 60 x 43 mm
Height 43mm
Length 150mm
Weight 370g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot