PCE Instruments PCE-RDM 5 Geiger-Mueller Counter Beta Gamma X-ray Detection

MPN
PCE-RDM 5
EAN-13
4250348732187
Order Code
10-2030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £87.10 £78.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

PCE Instruments produces the PCE-RDM 5 Geiger-Mueller counter, which detects beta, gamma, and X-ray radiation. It features both acoustic and visual signals, and it includes a dosimeter for measuring radiation exposure. This device is typically used for monitoring radioactivity and ensuring safety in environments with ionising radiation concerns.
Type Geiger-Mueller counter
Radiation Type 9,999 µSv/h
Dim (L x W x H) 105 x 27 x 17 mm
Height 17mm
Interfaces USB
Length 105mm
Power supply (LOV) rechargeable
Weight 45g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot