PCE Instruments Pce-Ram 100 Geiger Counter Acoustic Visual Signals Dosimeter

MPN
PCE-RAM 100
EAN-13
4250348736703
Order Code
17-1814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £499.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

PCE Instruments, with the part number PCE-RAM 100, offers a sophisticated tool designed for precise radiation detection, catering to the measurement of gamma, alpha, and beta radiation types. This Geiger counter is equipped with both acoustic and visual signalling mechanisms, ensuring immediate notification of any detected radiation above preset thresholds. Additionally, the included dosimeter functionality allows users to monitor cumulative radiation exposure over time, providing a critical safety measure in various settings. The PCE-RAM 100 is particularly well-suited for applications in environmental monitoring, nuclear facility maintenance, and radiation protection testing, offering reliable and accurate data critical for engineers and safety professionals. With its technical precision and robust design, this device meets the rigorous demands of professional environments where radiation safety and compliance are paramount.
Type Geiger counter
Radiation Type 1500µSv/h
Dimensions (L x W x H) 208 x 37 x 85 mm
Display LCD
Height 85mm
Interfaces USB-C
Length 208mm
Power Supply Type rechargeable
Product Type Geiger counter
Reading distance 50 .. 500mm
Rotational Speed, optical (max.) 99999U/min
RPM accuracy 0.1
Speed resolution 0.1U/min
Weight 280g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot