PCE Instruments PCE-RAM 10 Geiger Counter: High Accuracy Bluetooth LCD Display

MPN
PCE-RAM 10
EAN-13
4250348714701
Order Code
10-2020
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £379.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The PCE-RAM 10 Geiger counter by PCE Instruments is designed to detect and measure alpha, beta, and gamma radiation. It utilises a Geiger-Muller counter to provide readings in sieverts and millisieverts, making it suitable for monitoring ionising radiation levels. Ideal for both professional and personal use, this device helps ensure safety in environments with potential radioactive exposure.
Type Geiger counter
Radiation Type 0.02 MeV
Dim (L x W x H) 70 x 45 x 200 mm
Height 200mm
Interfaces Bluetooth®
Length 70mm
Power supply (LOV) battery-powered
Weight 206g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot