PCE Instruments PCE-PWT 10 Ultrapure Water Conductivity Tester 0-20 µS/cm

MPN
PCE-PWT 10
EAN-13
4250348717399
Order Code
10-2019
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 06/10/2026

PCE Instruments manufactures the PCE-PWT 10 Conductivity Tester, which is designed for accurate water quality analysis. This device is ideal for testing freshwater, pool, pond, and fish tank water. It is commonly used in environmental testing and waste water analysis.
Type Conductivity tester
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W) 185 mm x 40 mm
Display LCD
Length 185mm
Maximum Temperature Reading 60°C
Reading Type Salt content
Temperature Range 60 °C (max.)
Weight 100g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot