PCE Instruments PCE-PB 60N Shipping Scales 60kg Range 20g Readability USB

MPN
PCE-PB 60N
EAN-13
4250348711403
Order Code
10-2006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £109.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE-PB 60N, manufactured by PCE Instruments, is a robust parcel scale with a weight range of 60 kg and a readability of 20 g. It is ideal for accurately weighing packages in shipping and postal services. This platform scale is essential for businesses requiring precise measurement of large parcels.
Type Platform scales
Weighing Capacity 75kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 300 x 300 x 45 mm
Display Digital
Height 45mm
Length 300mm
Readability 20g
Top plate (length) 300mm
Top plate (width) 300mm
Weighing plate Stainless steel
Weight 4000g
Weight resolution 20g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot