PCE Instruments PCE-PB 150N Parcel Scales 150kg USB Peak Hold Counting

MPN
PCE-PB 150N
EAN-13
4250348711410
Order Code
10-2004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE Instruments PCE-PB 150N parcel scales have a weight range of 150 kg. Manufactured by PCE Instruments, these platform scales offer accuracy for weighing tasks. Ideal for shipping, warehousing, and receiving applications.
Type Platform scales
Weighing Capacity 0-150kg
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 300 x 300 x 45 mm
Display Digital
Height 45mm
Length 300mm
Readability 50g
Top plate (length) 300mm
Top plate (width) 300mm
Weighing plate Stainless steel
Weight 4000g
Weight Range 200kg
Weight resolution 50g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot