PCE Instruments PCE-LCT 1 Clamp Meter RMS Current Voltage to 400V Compact

Image Representative of Range

PCE Instruments PCE-LCT 1 Clamp Meter RMS Current Voltage to 400V Compact

MPN
PCE-LCT 1
EAN-13
4250348707178
Order Code
10-1986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £145.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

PCE Instruments manufactures the PCE-LCT 1, a versatile clamp meter designed for measuring current and voltage with precision. This digital multimeter features capabilities such as frequency testing, and it serves as a universal tester for various electrical applications. It is commonly used by electricians and technicians for accurate voltage and current readings in complex electrical systems.
Type Clamp meter
Maximum AC Current Measurement 100A
A AC reading range (min.) 40mA
AC resistance 10MΩ
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 210 x 62 x 35.6 mm
Display Digital
Display Count 4000
Height 35.6mm
Length 210mm
Measurement type (details) True RMS
Opening range of current clamps 30mm
V AC reading range (min.) 1V
Voltage metering AC
Weight 200g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot