PCE Instruments Clamp meter 622616

The clamp meters produced by PCE Instruments are versatile tools designed for measuring electrical currents in various environments, offering features like Bluetooth connectivity and built-in lighting for enhanced usability.
Description Image Product Buy Pricing (Ex VAT) Maximum AC Current Measurement A AC reading range (min.) AC resistance Amperage reading range DC (min.) Basic Accuracy Current reading Dimensions Dc Resistance Height Length Display Count Interfaces Maximum DC Current Measurement Opening range of current clamps Measurement type (details) Weight Temperature Width Voltage metering V AC reading range (min.)
PCE Instruments PCE-CTI 10 Clamp Meter Measures Up to 1500V 1000A AC/DC
PCE Instruments PCE-CTI 10 Clamp Meter Measures Up to 1500V 1000A AC/DC
Extended range
Order code: 10-1949
MPN: PCE-CTI 10

Back order - 1 availableBack-order availability date - 04/12/2026
1+ £294.61
Price per unit Ex VAT
1000A 100A 300kΩ 0A 0.2% AC/DC (L x W x H) 100 x 45 x 275 mm 1mΩ 275mm 100mm 9999 Bluetooth® 1000A 45mm True RMS 481g -40 °C - +600 °C.°C 45mm AC/DC 0V
PCE Instruments PCE-DC 25 Clamp Meter 1000A AC/DC Bluetooth LED Lamp
PCE Instruments PCE-DC 25 Clamp Meter 1000A AC/DC Bluetooth LED Lamp
Standard range
Order code: 10-1951
MPN: PCE-DC 25

Despatched within 4 working days - 2 in stock
1+ £152.75
Price per unit Ex VAT
1000A AC/DC (L x W x H) 250 x 80 x 40 mm 40mm 250mm Bluetooth® 1000A 34mm 365g -40 °C - +600 °C.°C 80mm AC/DC
PCE Instruments PCE-DC1 Clamp Meter Digital Mini for AC/DC Currents Torch
PCE Instruments PCE-DC1 Clamp Meter Digital Mini for AC/DC Currents Torch
Standard range
Order code: 10-1952
MPN: PCE-DC1

Last stock - 1 in stockAvailable until stock exhausted
1+ £60.27
Price per unit Ex VAT
(L x W x H) 155 x 66 x 31 mm 31mm 155mm 155g 66mm
PCE Instruments PCE-LCT 1 Clamp Meter RMS Current Voltage to 400V Compact
PCE Instruments PCE-LCT 1 Clamp Meter RMS Current Voltage to 400V Compact
Standard range
Order code: 10-1986
MPN: PCE-LCT 1

Despatched within 4 working days - 9 in stock
1+ £145.70
Price per unit Ex VAT
100A 40mA 10MΩ 1.5% AC (L x W x H) 210 x 62 x 35.6 mm 35.6mm 210mm 4000 30mm True RMS 200g 62mm AC 1V

Trustpilot