PCE Instruments PCE-HT-225A Hardness Tester for Concrete Strength Testing

MPN
PCE-HT-225A
EAN-13
4250348700919
Order Code
10-1982
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £370.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

PCE Instruments manufactures the PCE-HT-225A, a Schmidt hammer designed to measure the hardness of concrete. This device is known for its reliability and precision in assessing material strength. It is typically used in construction and civil engineering to ensure structural integrity.
Type Schmidt hammer
Display Type Analogue
Dimensions (Ø x H) 66 mm x 180 mm
Calibrated to Manufacturer's standards (no certificate)
Diameter 66mm
Height 180mm
Length 280mm
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot