PCE Instruments PCE-HLD 10 Gas Leak Detector with Acoustic Alarm 40 cm Hose

MPN
PCE-HLD 10
EAN-13
4250348727633
Order Code
10-1978
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £281.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments manufactures the PCE-HLD 10, a gas leak detector used for environmental testing. It features an oxygen sensor to effectively identify gas leaks. This device is typically used in safety inspections to ensure safe oxygen levels in various environments.
Type Gas leak detector
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 213 x 65.5 x 53.5 mm
Height 53.5mm
Length 213mm
Power supply (details) 4 x AA battery
Weight 400g
Width 65.5mm

Reviews

Be the first to submit a review

Trustpilot