PCE Instruments PCE-EM 880 Air Quality Meter measures HCHO TVOC temp humidity

MPN
PCE-EM 880
EAN-13
4250348727145
Order Code
10-1963
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

PCE Instruments manufactures the PCE-EM 880, an environmental testing device. The versatile VOC meter is ideal for monitoring air quality and detecting volatile organic compounds. It is commonly used in laboratories, clean rooms, and industrial environments.
Type VOC meter
Accuracy 5°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 215 x 34 x 54 mm
Height 54mm
Length 215mm
Reading range 0 - 50°C
Reading range (max.) 50°C
Reading range (min.) 0°C
Weight 143g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot