PCE Instruments PCE-DX-AS Hardness Tester Shore A with Trailing Pointer

MPN
PCE-DX-AS
EAN-13
4250348702517
Order Code
10-1959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £112.59
10+ £111.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The PCE Instruments PCE-DX-AS is a precision hardness tester, ideal for measuring material hardness in industrial settings. Manufactured by PCE Instruments, it features reliable accuracy and ease of use. Typical applications include testing metals in quality control processes.
Type Hardness tester
Shore Scale A
Display Type Analogue
Dimensions (Ø x L) 57 mm x 110 mm
Calibrated to Manufacturer's standards (no certificate)
Diameter 57mm
Length 110mm
Weight 160g

Reviews

Be the first to submit a review

Trustpilot