PCE Instruments PCE-DC1 Clamp Meter Digital Mini for AC/DC Currents Torch

MPN
PCE-DC1
EAN-13
4250348703095
Order Code
10-1952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £72.00 £60.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

PCE Instruments PCE-DC1 Clamp Meter is a versatile digital multimeter suitable for measuring voltage, current, and frequency. This multi-purpose tester is ideal for electricians and engineers needing reliable voltage readings and thorough electrical testing. Common applications include residential and commercial electrical assessments.
Type Clamp meter
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 155 x 66 x 31 mm
Display Digital
Height 31mm
Length 155mm
Weight 155g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot