PCE Instruments PCE-CT 29 Paint Meter 0-2000 µm Fe/NFe USB SSPC standards

MPN
PCE-CT 29
EAN-13
4250348729910
Order Code
10-1948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £362.44 £309.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by PCE Instruments, the PCE-CT 29 paint meter measures coating thickness up to 2000 µm. It is an ideal insulation thickness tester for assessing paint and coating applications on metallic surfaces. Commonly used in automotive and industrial settings, it ensures quality control and consistency in surface coatings.
Type Paint meter
Maximum Measurement 0µm
Accuracy 0.1µm
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 137 x 35 x 64 mm
Display LCD
Height 64mm
Length 137mm
Operating Voltage 3V
Weight 175g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot