PCE Instruments PCE-CT 25FN Paint Meter One-Handed Use Auto Switch-Off

MPN
PCE-CT 25FN
EAN-13
4250348721983
Order Code
10-1945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £136.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PCE Instruments manufactures the PCE-CT 25FN, a paint meter designed to measure coating thickness on ferrous and non-ferrous materials. This insulation thickness tester is ideal for quality control in automotive, construction, and industrial applications. With its accuracy and durability, it ensures reliable assessment of paint and coating layers.
Type Paint meter
Maximum Measurement 1.5mm
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 100 x 52 x 29 mm
Display OLED
Height 29mm
Length 100mm
Weight 68g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot