PCE Instruments PCE-BTM 2000A Belt Tension Meter 10-900 N Frequency Measure

MPN
PCE-BTM 2000A
EAN-13
4250348733085
Order Code
10-1932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £574.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 16 despatched in 4 working days

The PCE Instruments PCE-BTM 2000A is a force gauge designed to measure forces ranging from 10 to 900 N. It is typically used in industrial settings for testing and quality control applications. Manufactured by PCE Instruments, this device ensures reliable force measurements without requiring a certificate.
Type Force gauge
Manufacturers Warranty 1 Year
Basic Accuracy 1%
Calibrated Manufacturer's standards (no certificate)
Colour Grey-black, Blue, Grey-blue
Dim (L x W x H) 38 x 150 x 80 mm
Force reading range 10 - 900 N
Force reading range (max.) 900N
Force reading range (min.) 10N
Height 80mm
Length 38mm
Power supply (details) 4.5V
Resolution (force) 0.01N
Weight 200g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot