PCE Instruments Force gauge 622590

The PCE Instruments range includes precise measurement tools and gauges designed for accurately assessing belt tension and force, with both handheld and rechargeable options available.
Description Image Product Buy Pricing (Ex VAT) Manufacturers Warranty Measurement Basic Accuracy Calibrated to Calibrated Colour Dimensions Dim Display Force reading range Force reading range (max.) Force reading range (min.) Height Interfaces Length Resolution Power supply (details) Resolution (force) Weight Width
PCE Instruments PCE-BTM 2000A Belt Tension Meter 10-900 N Frequency Measure
PCE Instruments PCE-BTM 2000A Belt Tension Meter 10-900 N Frequency Measure
Standard range
Order code: 10-1932
MPN: PCE-BTM 2000A

Despatched same day - 1 in stockFurther 16 despatched in 4 working days
1+ £574.87
Price per unit Ex VAT
1 Year 1% Manufacturer's standards (no certificate) Grey-black, Blue, Grey-blue (L x W x H) 38 x 150 x 80 mm 10 - 900 N 900N 10N 80mm 38mm 4.5V 0.01N 200g 150mm
PCE Instruments PCE-FM 500N Force Gauge 500N USB Rechargeable Battery
PCE Instruments PCE-FM 500N Force Gauge 500N USB Rechargeable Battery
Extended range
Order code: 10-1971
MPN: PCE-FM 500N

Back order - 3 availableBack-order availability date - 19/11/2026
1+ £298.57
Price per unit Ex VAT
500N Manufacturer's standards (no certificate) Black (L x W x H) 93.9 x 35.4 x 184.3 mm LCD 5N 184.3mm USB 93.9mm 0.1N 1kg 35.4mm

Trustpilot