PCE Instruments PCE-BSH 6000 Lab Scales: 6kg Capacity USB Piece Counting

MPN
PCE-BSH 6000
EAN-13
4250348700605
Order Code
10-1931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £182.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PCE Instruments manufactures the PCE-BSH 6000, a high-precision digital scale known for its accuracy and reliability. This precision scale is ideal for laboratory environments requiring exact measurements and counting capabilities. Typical applications include scientific research, quality control, and educational settings.
Type Counting scales
Weighing Capacity 0-6kg
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 200 x 265 x 100 mm
Display Digital
Height 100mm
Length 200mm
Top plate (width) 160mm
Weighpan Dimensions 180
Weight 1800g
Weight Range 6000g
Weight resolution 0.1g
Width 265mm

Reviews

Be the first to submit a review

Trustpilot