PCE Instruments PCE-AM 30 Anemometer Measures Wind 0.1-30 m/s Temp & Humidity

MPN
PCE-AM 30
EAN-13
4250348733528
Order Code
10-1925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PCE Instruments manufactures the PCE-AM 30, an anemometer that measures wind speed ranging from 0.1 to 30 m/s. This air flow meter is equipped with a thermometer, making it ideal for monitoring air speed and temperature in various settings. Typical applications include weather monitoring, HVAC system maintenance, and environmental research.
Type Anemometer
Probe Type Vane
Flow Rate 0.1 - 30m/s
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.1m/s
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 115 x 40 x 18 mm
Height 18mm
Length 115mm
Power supply (details) 3V
Temperature -10 to 50°C
Temperature reading range -10 up to 50°C
Temperature reading range (max.) 50°C
Temperature reading range (min.) -10°C
Weight 48g
Width 40mm
Wind speed 30m/s
Wind speed resolution 0.1m/s

Reviews

Be the first to submit a review

Trustpilot