PCE Instruments PCE-A420 Anemometer 2.5-126 km/h Datalogger Function

MPN
PCE-A420
EAN-13
4250348700490
Order Code
10-1921
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £165.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/12/2026

The PCE Instruments PCE-A 420 Anemometer measures wind speed from 2.5 up to 126 km/h and features a data logger function for recording measurements. Manufactured by PCE Instruments, this device serves as a reliable air flow meter for various applications. It is ideal for assessing air speed and mass air flow in environmental studies and industrial settings.
Type Anemometer
Probe Type Cup wheel
Flow Rate 2.5-126km/h
Accuracy 2%
Air speed reading range (max.) 126km/h
Air speed reading range (min.) 2.5km/h
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 190 x 40 x 32 mm
Height 32mm
Length 190mm
Temperature 0 to 50°C
Weight 180g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot