PCE Instruments PCE-323 Sound Level Meter 30-130dB Bluetooth Class 2

MPN
PCE-323
EAN-13
4250348728364
Order Code
10-1911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £201.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

PCE Instruments manufactures the PCE-323 sound level meter, which measures sound pressure levels from 30 to 130 dB across a frequency range of 30 Hz to 8 kHz. This SPL meter is ideal for noise assessments in various environments, ensuring compliance with safety and comfort standards. Typical applications include workplace noise monitoring and community noise measurements.
Type Sound level meter
Reading range 30dB
Accuracy Class 1.4dB
Calibrated Manufacturer's standards (no certificate)
dB (C) accuracy 1.4dB
dB SPL (C) reading range (min.) 30dB
Dimensions (L x W x H) 278 x 76 x 50 mm
Display LCD
Frequency Range 30 Hz - 8 kHz
Height 50mm
Length 278mm
Max. frequency 8kHz
Min. frequency 30Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 350g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot