PCE Instruments PCE-322A SPL Data Logger Class II 30-130 dB USB Interface

MPN
PCE-322A
EAN-13
4250348713728
Order Code
10-1909
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £171.18 £157.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PCE Instruments are the manufacturers of the PCE-322A SPL data logger, which is designed for continuous data monitoring and long-term recording. The device is a measurement data logger ideal for capturing and analysing sound pressure levels. It is typically used in environments where precise sound measurement is critical, such as industrial settings and environmental noise assessments.
Type SPL data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
dB (A) accuracy 1.4dB
dB (A) SPL reading Range (max.) 80dB
dB (A) SPL reading range (min.) 30dB
dB (C) SPL reading range (max.) 130dB
dB SPL (C) reading range (min.) 80dB
Dim (L x W x H) 95 x 45 x 280 mm
Display LCD
Height 280mm
Interfaces USB
Length 95mm
Max. frequency 8kHz
Min. frequency 31.5Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 329g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot