PCE Instruments PCE-DC 25 Clamp Meter 1000A AC/DC Bluetooth LED Lamp

MPN
PCE-DC 25
EAN-13
4250348727534
Order Code
10-1951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £152.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments PCE-DC 25 clamp meter is a digital multimeter known for its versatility as a voltage and frequency tester. This instrument is designed for measuring current and voltage without direct contact, making it ideal for electricians and technicians. Typical applications include diagnosing electrical issues in residential, commercial, and industrial settings.
Type Clamp meter
Maximum AC Current Measurement 1000A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 250 x 80 x 40 mm
Display Digital
Height 40mm
Interfaces Bluetooth®
Length 250mm
Maximum DC Current Measurement 1000A
Opening range of current clamps 34mm
Temperature -40 °C - +600 °C.°C
Voltage metering AC/DC
Weight 365g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot